Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

C&K DP06

You may also like:
206-10 206-10
James Electronics
206-4 206-4
Jameco ValuePro
206-6 206-6
James Electronics
206-8-JVP 206-8-JVP
Jameco ValuePro
206-9 206-9
Jameco ValuePro
206-2 206-2
Jameco ValuePro
Clearance

$0.49 ea

10% discount applied in cart

2,642 In Stock


  • Jameco Part no.: 2181175
  • Manufacturer: C&K
  • Manufacturer no.: DP06
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.42
500+ $0.35
2000+ $0.29

Request a Large Quantity Quote

6 Position Lever Up/Down Piano Switch

Specifications

  • Position: 6
  • Color: Red w/ white lever
  • 12 pin
  • Carry: 100 mA max. @ 50 VDC
  • Switch: 100mA max. @ 5VDC, or 25mA max. @ 25VDC


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions6
Actuator TypePiano Raised (Standard)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product