Ethernet Controller IEEE 802.3 10/100 Base-T/TX PHY PCI Interface 144-LQFP

You may also like:
LTC1473IGN#PBF LTC1473IGN#PBF
M4T32-BR12SH1 M4T32-BR12SH1
SG3525AP SG3525AP
LTC4300A-2IMS8#PBF LTC4300A-2IMS8#PBF
TPS2375D TPS2375D
E-SG2525AN E-SG2525AN
New Product

$8.95 ea

291 ship on Dec. 9


  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

Ethernet Controller IEEE 802.3 10/100 Base-T/TX PHY PCI Interface 144-LQFP

Specifications

  • Protocol: Ethernet
  • Function: Controller
  • Interface: PCI
  • Standards: IEEE 802.3, 10/100 Base-T/TX PHY
  • Voltage - Supply: 3 V to 3.6 V
  • Current - Supply: 116 mA
  • Operating Temperature: 0°C to 85°C
  • Supplier Package: 144-LQFP (20x20)
  • Base Number: DP83816
  • Part Status: Not Recommended for new designs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product