Ethernet Controller IEEE 802.3 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)

You may also like:
VM201 VM201
Velleman
P82586 P82586
Intel Corporation
Clearance

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2320895
  • Manufacturer: TI
  • Manufacturer no.: DP83816AVNG
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Ethernet Controller IEEE 802.3 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)

Specifications

  • Protocol: Ethernet
  • Function: Controller
  • Interface: PCI
  • Standards: IEEE 802.3, 10/100 Base-T/TX PHY
  • Current - Supply: 116 mA
  • Operating Temperature: 0°C to 85°C
  • Supplier Package: 144-LQFP (20x20)
  • Base Number: DP83816


Report a problem
Suggest a product
Specification Value
PackageLQFP-144


Report a problem
Suggest a product