Dual Output 2W +/-5V 0.2A SIP-8 Isolated Regulated DC-DC Converter 48V

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$6.39 ea

Factory Stock - Ships on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262631
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DPAN02C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $6.39
10+ $5.99

Request a Large Quantity Quote

Dual Output 2W ±5V 0.2A SIP-8 Isolated Regulated DC-DC Converter 48Vin

Output: +/-5 Volts @ +/-200 milliamps

Features

  • SIP8 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 36V to 75V
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +90°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 78%
  • Protections: Short circuit (continuous), overload
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Maximum Output Power (W)2
FamilyDPAN02
Additional Output Voltages (VDC)-5
Input Voltage Range (VDC)36 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.053
Output Connector TypePC Pins
Pin_Count8
Number of Outputs2
Supplier_PackageSIP-8
Product TypeDC-DC Regulated Dual Output
Efficiency (%)78
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)0.86
Width (inch)0.36
Height (inch)0.44
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product