Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Output 2W +/-12V 0.083A SIP-8 Isolated Regulated DC-DC Converter 48V

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100C-12 RSD-100C-12
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12

$6.39 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262639
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DPAN02C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $6.39
10+ $5.99

Request a Large Quantity Quote

Dual Output 2W ±12V 0.083A SIP-8 Isolated Regulated DC-DC Converter 48Vin

Output: +/-12 Volts @ +/-83 milliamps

Features

  • SIP8 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 36V to 75V
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +90°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 82%
  • Protections: Short circuit (continuous), overload
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.083
Maximum Output Power (W)2
Additional Output Voltages (VDC)-12
Input Voltage Range (VDC)36 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.051
Output Connector TypeSIP-8
Pin_Count8
Number of Outputs2
FamilyDPAN02
Product TypeDC-DC Regulated Dual Output
Efficiency (%)82
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)0.86
Width (inch)0.36
Height (inch)0.44
TypeIsolated


Report a problem
Suggest a product