Dual Output 2W +/-15V 0.067A SIP-8 Isolated Regulated DC-DC Converter 5V

You may also like:
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL
DCW08A-15 DCW08A-15
MEAN WELL
DKE10B-15 DKE10B-15
MEAN WELL
DKA15B-15 DKA15B-15
MEAN WELL

$6.39 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DPAN02E-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $6.39
10+ $5.99
50+ $5.391

Request a Large Quantity Quote

Dual Output 2W ±15V 0.067A SIP-8 Isolated Regulated DC-DC Converter 5Vin

Output: +/-15 Volts @ +/-67 milliamps

Features

  • SIP8 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 4.5V to 9V
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +90°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 80%
  • Protections: Short circuit (continuous), overload
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.067 A
Power Rating2 W
Additional Output Voltages (VDC)-15
Input Voltage Range4.5 VDC to 9 VDC
Input Voltage5 VDC
Maximum Input Current0.503 A
Output Connector TypeSIP-8
Pins8
Number of Outputs2
FamilyDPAN02
Product TypeDC-DC Regulated Dual Output
Efficiency80%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
TypeIsolated


Report a problem
Suggest a product