MEAN WELL DPBW06F-12

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL

$9.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262807
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DPBW06F-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Dual Output 6W ±12V ±0.25A SIP-8 Isolated Regulated DC-DC Converter 24Vin

Output: +/-12 Volts @ +/-250 milliamps

Features

  • SIP8 package with industry standard pinout
  • 4:1 ultra-wide input range
  • Input voltage range: 9V to 36V
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 88%
  • Protections: Short circuit (continuous), overload
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.25 A
Power Rating6 W
Additional Output Voltages (VDC)-12
Input Voltage Range9 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.288 A
Output Connector TypeSIP-8
Pins8
Number of Outputs2
FamilyDPBW06
Product TypeDC-DC Regulated Dual Output
Efficiency88%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
TypeIsolated


Report a problem
Suggest a product