12 Volt 0.5 Amp 6 Watt Unregulated Wall Adapter 2.1mm

You may also like:
DCU1200500Z8692 DCU1200500Z8692
DV-1250 DV-1250
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DDU120100Z2993 DDU120100Z2993

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2228893
  • Manufacturer: CUI
  • Manufacturer no.: DPD120050-P5
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
50+ $3.95
100+ $3.49
500+ $2.95

Request a Large Quantity Quote

12 Volt 0.5 Amp 6 Watt Unregulated Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 500mA
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.32" x 1.96" x 1.64"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs
  • Agency approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.50 A
    Power Rating6 W
    Input Voltage120 VAC
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CSA
    Number of Outputs1


    Report a problem
    Suggest a product