DPDT ON-OFF Toggle Switch

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$2.25 ea

Clearance

413 ship on Aug. 21

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2229749
  • Manufacturer: Arndt
  • Manufacturer no.: DPDT-C-OFF
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
250+ $1.49

Request a Large Quantity Quote

DPDT ON-OFF Toggle Switch

Specifications

  • Contact form: DPDT
  • Switch function: ON-OFF
  • Number of Pins: 6
  • Contact rating: [email protected] VAC, [email protected]
  • Dimensions (L" x W" x D"): 1.31" x 0.75" x 0.75
  • Lead spacing: 0.45"
  • Terminal type: M3 screws
  • Lever type: Round bat


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF
Maximum Current Rating (A)20
Product TypeHeavy Duty
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination StyleM3 Screws
Number of Pins6
Length (inch)1.31
Width (inch)0.75
Depth (inch)0.75
Actuator Length (inch)0.42
Lead Spacing B (inch)0.45
Actuator MaterialBrass, Chrome Plated
Body OrientationStraight
Bushing TypeThreaded
Thread Size15/32-32


Report a problem
Suggest a product