Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Power Male 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014

$1.49 ea

3,323 ship on Aug. 13
More Available – 13 weeks


  • Jameco Part no.: 151590
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DPJ-021A-R
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
1000+ $0.79

Request a Large Quantity Quote

2.1mm Male Power Jack

Features


  • Maximum Rating:5A 24V DC
  • Jack type: 2.1mm male
  • Current rating: 5A
  • Panel mounting
  • Solder eyelet terminals
  • Center offset
  • Size: 18.0mm length x 12.6mm diameter

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.1
    Outer Diameter (mm)5.5
    TerminationSolderable Lug
    Mounting TypePanel Mount
    Body OrientationStraight
    Rated Current (A)5
    Rated Voltage (V)24


    Report a problem
    Suggest a product