# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.59 |
100+ | $1.45 |
1000+ | $1.29 |
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 2.5 |
Outer Diameter (mm) | 5.5 |
Termination | Solderable Lug |
Mounting Type | Panel Mount |
Body Orientation | Round, Straight |
Rated Current (A) | 5 |
Rated Voltage (V) | 24 |