DIP Switch 4 Position Low Profile Piano Style Lever Up

You may also like:
LHR2041 LHR2041
Jameco Valuepro
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

41 In Stock


  • Jameco Part no.: 206499
  • Manufacturer: Fujisoku Corporation
  • Manufacturer no.: DPS804
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35

Request a Large Quantity Quote

Low Profile Piano-Style DIP Switch

Switch Contacts: SPST

Features:

  • 8-pin, 4-position
  • Gold-plated contacts
  • Compatible socket: 112206


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions4
Actuator TypePiano Raised (Low-Profile)
MountingThrough Hole
Contact FormSPST


Report a problem
Suggest a product