*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $2.70 |
10+ | $2.60 |
50+ | $2.39 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.10 A |
Power Rating | 1 W |
Additional Output Voltages (VDC) | -5 |
Input Voltage Range | 21.6 VDC to 26.4 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.054 A |
Output Connector Type | SIP-6 |
Pins | 6 |
Number of Outputs | 2 |
Family | DPU01 |
Product Type | DC-DC Unregulated Dual Output |
Efficiency | 80% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Length | 0.77 in. |
Width | 0.28 in. |
Height | 0.4 in. |
Type | Isolated |