MEAN WELL DPU01N-15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$2.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262423
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DPU01N-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $2.70
10+ $2.60
50+ $2.39

Request a Large Quantity Quote

Dual Output 1W ±15V ±0.033A SIP-6 Isolated Unregulated DC-DC Converter 24Vin

Output: +/-15 Volts @ +/-33 milliamps

Features

  • SIP6 package with industry standard pinout
  • Input voltage range: 21.6V to 26.4V
  • Line regulation: 1.2% for 1% input variation
  • Load regulation: 10%
  • Operating temperature range: -40°C to +90°C
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 78%
  • Protections: Short circuit
  • 1.5KVDC I/O isolation
  • Low cost
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.033 A
Power Rating1 W
Additional Output Voltages (VDC)-15
Input Voltage Range21.6 VDC to 26.4 VDC
Input Voltage24 VDC
Maximum Input Current0.055 A
Output Connector TypeSIP-6
Pins6
Number of Outputs2
FamilyDPU01
Product TypeDC-DC Unregulated Dual Output
Efficiency78%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length0.77 in.
Width0.28 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product