Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 24 Volt 4.2 Amp 100.8 Watt

You may also like:
DR-120-24 DR-120-24
HDR-100-24 HDR-100-24
MDR-60-24 MDR-60-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1943537
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-100-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $29.95
10+ $26.95
25+ $24.95

Request a Large Quantity Quote

100.8 Watt DIN-RAIL Switching Power Supply

24 Volts @ 4.2 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Over temperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 3.0A(115V) / 1.6A(230V)
  • Size: 3.9" x 3.7" x 2.2"
  • Weight: 0.8 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)4.20
    Maximum Output Power (W)100.0
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")3.66 x 2.2 x 3.94
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Low Power Source (LPS)No
    PFC FunctionNo
    Maximum Input Current (A)3.00
    FamilyDR-100
    Efficiency (%)89
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    ColorWhite


    Report a problem
    Suggest a product