AC to DC DIN-Rail Power Supply 12 Volt 10 Amp 120 Watt

You may also like:
SDR-120-12 SDR-120-12
WDR-120-12 WDR-120-12
EDR-120-12 EDR-120-12
NDR-120-12 NDR-120-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5

$37.89 ea

97 ship on Oct. 24
21 ship on Oct. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212274
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-120-12
  • Jameco Catalog
# of units Price
1+ $37.89
10+ $31.49

Request a Large Quantity Quote

120W DIN-RAIL SWITCHING POWER SUPPLY

12 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-132VAC / 176-264VAC @ 47-63Hz, switch-selectable
  • Input Current @ Full load: 2.8A(115V) / 1.7A(230V)
  • Size: 2.6" x 3.9" x 4.9"
  • Weight: 1.4 lbs.
  • 3-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)10.00
Maximum Output Power (W)120.0
FamilyDR-120
Input Voltage (VAC)88 to 132 , 176 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.60
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)80
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)2.58
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product