AC to DC DIN-Rail Power Supply 24 Volt 0.63 Amp 15.2 Watt

You may also like:
HDR-15-24 HDR-15-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
Price Reduced

$12.95 ea

118 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100873
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-15-24
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $10.49

Request a Large Quantity Quote

15W Single Output Industrial DIN Rail Power Supply


24 Volts @ 0.63 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Isolation class
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty
  • No load power consumption<0.5W


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)0.63
Maximum Output Power (W)15.2
FamilyDR-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.88
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)85
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch).98
Width (inch)3.66
Height (inch)2.2
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product