Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 5 Volt 2.4 Amp 12 Watt

You may also like:
HDR-15-5 HDR-15-5
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
MDR-40-12 MDR-40-12
EDR-120-12 EDR-120-12

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2101243
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-15-5
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
25+ $10.25

Request a Large Quantity Quote

DIN Series Single Output Power Supply

12 Watt, 5V @ 2.4A

Features:
  • Isolation Class II
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • No load power consumption <0.5W
  • Installed on DIN rail TS35 / 7.5 or 15
  • Cooled by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty
  • Suitable for building automation and control of household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)2.40
Maximum Output Power (W)12.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.66 x 2.2 x 0.98
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.88
FamilyDR-15
Efficiency (%)77
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
ColorWhite


Report a problem
Suggest a product