AC to DC Industrial DIN-Rail Power Supply 5 Volt 5 Amp 25 Watt 100KHz Fixed Switching Frequency

You may also like:
HDR-60-5 HDR-60-5
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Price Reduced

$14.95 ea

9 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 212303
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-4505
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95

Request a Large Quantity Quote

25W DIN-RAIL SWITCHING POWER SUPPLY

5 Volts @ 5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.5A(115V) / 0.75A(230V)
  • Size: 3.0" x 2.6" x 3.6"
  • Weight: 0.9 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)5.00
Maximum Output Power (W)25.0
FamilyDR-45
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.50
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)72
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)3.66
Width (inch)3.07
Height (inch)2.64
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product