*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $29.95 |
5+ | $27.95 |
25+ | $24.95 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 1.60 A |
Power Rating | 76.8 W |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 1.6 A |
Family | DR-75 |
Efficiency | 76% |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Color | Silver |
Width | 4.93 in. |
Height | 3.94 in. |
Depth | 2.19 in. |
Number of Outputs | 1 |