MEAN WELL DR-RDN20

You may also like:
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL

$33.95 ea

6 In Stock
More will be available on Oct. 7

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105009
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-RDN20
  • HTS code: 8504406001
  • Web Exclusive
# of units Price
1+ $33.95
5+ $29.95
25+ $27.95

Request a Large Quantity Quote

20A Power Supply Redundancy Module for DIN-Rail Mount

Features:

  • Suitable for redundant operation of 24V system
  • Installed on DIN Rail TS35 / 7.5 or 15
  • Relay contact signal output and LED indicator for input failure alarm
  • Cooling by free air convection


Report a problem
Suggest a product
Specification Value
Maximum Reverse Voltage30 VDC
Maximum Output Current20 A
Input Voltage Range21 VDC to 28 VDC
Number of Inputs2
Maximum Input Current20 A (per input)
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Width55.5 mm, 2.19 in.
Height125.2 mm, 4.93 in.
Depth100 mm, 3.94 in.
Weight1.1 lbs.
Agency ApprovalsUL, CUL, CE, EN, EAC
Output Connector TypeScrew Terminal Block
Contact Rating30 VDC, 1A (relay)
MountingDIN Rail TS35/7.5 or TS35/15
Additional FeatureRedundancy Module


Report a problem
Suggest a product