Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $42.55 |
5+ | $36.65 |
25+ | $32.90 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 40 A |
Power Rating | 960 W |
Family | DR-UPS |
Input Voltage Range | 24 VDC to 29 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 40 A |
Output Connector Type | Screw Terminal Block |
Pins | 10 |
Number of Outputs | 1 |
Switching Regulator | None |
Product Type | UPS |
Mounting | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Length | 3.93 in. |
Width | 2.18 in. |
Height | 4.92 in. |
Agency Approvals | CE |
Color | Gray |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 40 A |
Minimum Isolation Voltage | 500VDC, 500VAC |