Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Inductor 82uH 2200mA 200mOhm Radial Vertical

You may also like:
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
2124-V-VP 2124-V-VP
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
2112-V-VP 2112-V-VP

$0.99 ea

899 ship on Sep. 29
More Available – 0 days


  • Jameco Part no.: 2306367
  • Manufacturer: Coilcraft
  • Manufacturer no.: DR0810-823L
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

Power Inductor 82uH 2.2A 200mOhm Radial Vertical

Specifications

  • Type: Ferrite Core
  • Inductance: 82 µH
  • Tolerance: ±10%
  • Current Rating (Amps): 2.2 A
  • Shielding: Unshielded (protective PVC sleeve)
  • DC Resistance (DCR): 200 mOhm Max
  • Operating Temperature: -40°C to 85°C
  • SRF: 7 MHz
  • Mounting Type: Through Hole
  • Package: Radial, Vertical
  • Size: 0.47" H x 0.41" dia (12.0 mm x 10.5 mm)
  • Seated Height (Max): 0.47" (12.0 mm)
  • Lead spacing: 0.197" (5 mm)
  • Ideal filter for noise filtering in power amplifiers, power supplies and speaker crossover networks


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance82 uH
Rated Current (mA)2200
Tolerance10%
Maximum DC Resistance200 mOhm


Report a problem
Suggest a product