MEAN WELL DRA-40-24

You may also like:
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL

$24.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2216796
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRA-40-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $24.70
5+ $22.50
25+ $20.05

Request a Large Quantity Quote

DIN Rail Switching Power Supply 24 Volt 1.7 Amp 40 Watts

24 Volts @ 1.7 Amps

Specifications

  • Output Power (W): 40.8
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 87%
  • Agency Approvals: UL/CUL,CE
  • Size (L x W x H) inches: 3.93 X 1.57 X 3.54
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Built in 3 in 1 dimming function (1~10 VDC or PWM signal or resistance)
  • Cooling by free air convection
  • LED indicates power on
  • 100% full load burn in tested
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current1.70 A
Power Rating41 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current0.8 A
FamilyDRA-40
Efficiency87%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorWhite
Width3.54 in.
Height3.94 in.
Depth1.57 in.
Number of Outputs1


Report a problem
Suggest a product