*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $27.60 |
5+ | $25.10 |
25+ | $22.59 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 2.50 A |
Power Rating | 60 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 1.3 A |
Family | DRA-60 |
Efficiency | 87% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | White |
Width | 3.54 in. |
Height | 3.94 in. |
Depth | 1.57 in. |
Number of Outputs | 1 |