100 Watt Single Output Power Supply with Battery Charger (UPS Function)

You may also like:
MDR-60-12 MDR-60-12
MEAN WELL
MDR-20-5 MDR-20-5
MEAN WELL
MDR-20-12 MDR-20-12
MEAN WELL
MDR-60-5 MDR-60-5
MEAN WELL
MDR-40-12 MDR-40-12
MEAN WELL
EDR-120-12 EDR-120-12
MEAN WELL

$41.95 ea

47 In Stock
180 ship on Dec. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220841
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-100A
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $41.95
5+ $38.49
25+ $35.27

Request a Large Quantity Quote

100 Watt Single Output Power Supply with Battery Charger (UPS Function)

CH1: 13.8 Volts @ 4.5 Amps
CH2: 13.8 Volts @ 2.5 Amps


DRC-100 is a 96 watt AC/DC DIN rail type security power supply series. In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application that security access systems require.

Features

  • Universal AC input / Full range
  • Protections: Short circuit, overload, over voltage
  • Battery low protection / battery reverse polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and battery low (via relay)
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Security systems
  • Emergency lighting systems
  • Alarm systems
  • DC UPS system
  • Central monitoring system
  • Access systems


Report a problem
Suggest a product
Specification Value
Output Voltage13.8 VDC
Output Current7 A
Power Rating96.6 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Size (W" x H" x D")3.54 x 3.94 x 2.17
Agency ApprovalsUL, CUL, TUV, CB, CE, EN
Low Power Source (LPS)No
PFC FunctionNo
Additional Output Voltages (VDC)13.8
Maximum Input Current1.8 A
FamilyDRC-100
Efficiency87%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorWhite
Width3.54 in.
Height3.94 in.
Depth2.17 in.
Number of Outputs2


Report a problem
Suggest a product