Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $51.95 |
5+ | $45.00 |
25+ | $42.95 |
Specification | Value |
---|---|
Output Voltage | 27.6 VDC |
Output Current | 3.50 A |
Power Rating | 96.6 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Low Power Source (LPS) | No |
PFC Function | No |
Additional Output Voltages (VDC) | 27.6 |
Maximum Input Current | 1.8 A |
Family | DRC-100 |
Efficiency | 89% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | White |
Width | 3.54 in. |
Height | 3.94 in. |
Depth | 2.17 in. |
Number of Outputs | 2 |