20A 12V Power Redundancy Module 32mm DIN Rail Mount

You may also like:
DR-UPS40 DR-UPS40
DRDN40-12 DRDN40-12
DRDN20-24 DRDN20-24
DRDN40-48 DRDN40-48
DRDN20-48 DRDN20-48
DRDN40-24 DRDN40-24

$24.10 ea

8 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304271
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRDN20-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $24.10
5+ $21.97
25+ $18.20

Request a Large Quantity Quote

20A 12V Power Redundancy Module 32mm DIN Rail Mount

Features

  • Supports 1+1 and N+1 redundancy system
  • 2 channels input and 1 output
  • Suitable for redundancy operation of 12V systems
  • Output current up to 20 amps
  • Cooling by free air convection
  • Ultra-wide operating temperature: -40 to +80°C (>+60°C derating)
  • 32mm slim width
  • Built-in 2 channels DC OK signal and alarm relay contact
  • Installed on DIN rail TS35/7.5 or TS35/15
  • 3 year warranty

Specifications

  • Output: 0 to 20A, continuous
  • Capacitance: 320µF (typ.)
  • Number of Inputs: 2 channels
  • DC Normal Voltage: 12 VDC
  • DC Voltage Range: 9 to 14 VDC
  • Rated Current: 0 to 10 A x2 input; 0 to 20 A x1 input Continuous
  • Screw terminal blocks for input and output
  • Size: 1.26"W x 4.93"H x 4.02"D (32 x 125.2 x 102 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current20 A
Power Rating1.5 W
FamilyDRDN20
Input Voltage Range19 VDC to 29 VDC
Input Voltage24 VDC
Maximum Input Current20 A
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeRedundancy Module
Efficiency98%
MountingDIN Rail
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Length4.02 in.
Width1.26 in.
Height4.93 in.
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
ColorSilver
Output Current (Channel 1)20 A
Minimum Isolation Voltage500V


Report a problem
Suggest a product