*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $24.95 |
5+ | $22.95 |
25+ | $21.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 20 A |
Power Rating | 1.5 W |
Family | DRDN20 |
Input Voltage Range | 9 VDC to 14 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 20 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | Redundancy Module |
Efficiency | 98% |
Mounting | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Length | 4.02 in. |
Width | 1.26 in. |
Height | 4.93 in. |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Color | Silver |
Output Current (Channel 1) | 20 A |
Minimum Isolation Voltage | 500V |