*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $36.95 |
5+ | $33.95 |
25+ | $29.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 40 A |
Power Rating | 1.5 W |
Family | DRDN40 |
Input Voltage Range | 9 VDC to 14 VDC |
Input Voltage | 12 VDC |
Maximum Input Current | 40 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | Redundancy Module |
Efficiency | 98% |
Mounting | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Length | 3.94 in. |
Width | 2.17 in. |
Height | 4.93 in. |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Color | Silver |
Output Current (Channel 1) | 40 A |
Minimum Isolation Voltage | 500V |