Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Industrial DIN-Rail Power Supply 24 Volt 5 Amp 120 Watt 70KHz Fixed Switching Frequency

You may also like:
DRT-240-24 DRT-240-24
WDR-120-24 WDR-120-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1953727
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRH-120-24
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $59.95
10+ $52.95

Request a Large Quantity Quote

120W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 5 Amps

Specifications

:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 340-550VAC @ 47-63Hz, or 480-780VDC
  • Input Current @ Full load: 0.65A(400V) / 0.6A(500V)
  • Size: 3.9" x 2.6" x 4.9"
  • Weight: 1.7 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)5.00
Maximum Output Power (W)120.0
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 3.94 x 2.58
Agency ApprovalsUL/CUL/CB/CE
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.65
FamilyDRH-120
Efficiency (%)85
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
ColorSilver


Report a problem
Suggest a product