Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

AC to DC DIN-Rail Power Supply 48 Volt 5 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC

You may also like:
SDR-240-48 SDR-240-48
NDR-240-48 NDR-240-48
DR-120-48 DR-120-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 221883
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-240-48
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $66.95
10+ $62.95

Request a Large Quantity Quote

240W DIN-Rail Power Supply with PFC and Fixed Frequency Switching

48 Volts @ 5 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 3.5A(115V) / 1.8A(230V)
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.4 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)5.00
Maximum Output Power (W)240.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 3.94 x 4.94
Agency ApprovalsUL/CUL/TUV/CB/CE
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)2.80
FamilyDRP-240
Efficiency (%)85
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product