TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 67 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Postronic PCIM34W13M400A1 |
Length (inch) | 12.8 |
Width (inch) | 4.2 |
Height (inch) | 1.6 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE |
Maximum Input Current (A) | 17 |
Number of Outputs | 1 |
Maximum Output Power (W) | 3216 |
Efficiency (%) | 94.5 |
Family | DRP-3200 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000 |
Product | Regulated |
Style | Enclosed |