*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $128.18 |
5+ | $110.78 |
25+ | $101.44 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 20 A |
Power Rating | 480 W |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | Yes |
Maximum Input Current | 4 A |
Family | DRP-480 |
Efficiency | 89% |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 3.94 in. |
Depth | 8.94 in. |
Number of Outputs | 1 |