Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC 3 Phase Industrial DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt

You may also like:
TDR-240-24 TDR-240-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24
Slashed Prices - Limited Quantity

$79.95 ea

4 ship on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 373123
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRT-240-24
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $79.95
10+ $69.95

Request a Large Quantity Quote

240W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 10 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: Three-Phase 340-550VAC @ 47-63Hz, or 480-780VDC
  • Input Current @ Full load: 0.95A(400V) / 0.75A(500V)
  • Screw terminal torque: 9.0 lb-in. max.
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.9 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)10.00
Maximum Output Power (W)240.0
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 3.94 x 8.94
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.70
FamilyDRT-240
Efficiency (%)89
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product