Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC 3 Phase Industrial DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt

You may also like:
TDR-480-24 TDR-480-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 372577
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRT-480-24
  • HTS code: 8504407012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

AC to DC DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt


24 Volts @ 20 Amps

Features:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Over voltage, Over temperature
  • 100% Full load burn-in test
  • Input Voltage: Three-Phase 340-550VAC or 480-780VDC @ 47-63Hz
  • Input Current @ Full load: 1.7A/400VAC and 1.3A/500VAC
  • Size: 8.9" x 4.9" x 3.9"
  • Weight: 5.5 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)20.00
    Maximum Output Power (W)480.0
    Input Voltage (VAC)340 to 550
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")4.93 x 3.94 x 8.94
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Low Power Source (LPS)No
    PFC FunctionNo
    Maximum Input Current (A)1.70
    FamilyDRT-480
    Efficiency (%)89
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    ColorSilver


    Report a problem
    Suggest a product