AC to DC 3 Phase Industrial DIN-Rail Power Supply 48 Volt 10 Amp 480 Watt

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$128.00 ea

Factory Stock - Ships on Jul. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 373106
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRT-480-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $128.00
10+ $115.49

Request a Large Quantity Quote

480W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: Three-Phase 340-550VAC @ 47-63Hz, or 480-750VDC
  • Input Current @ Full load: 1.7A(400V) / 1.3A(500V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 5.5 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Maximum Output Power (W)480
FamilyDRT-480
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)90
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)8.94
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product