Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC DIN-Rail Power Supply 24 Volt 40 Amp 960 Watt

You may also like:
TDR-960-24 TDR-960-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
Slashed Prices - Limited Quantity

$227.00 ea

1 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 373131
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRT-960-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $227.00
10+ $199.95

Request a Large Quantity Quote

960W Three Phase Industrial DIN RAIL Power Supply

Features:

  • Output: 24VDC @ 0-40A
  • Rated Output Power: 960W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • Can be installed on DIN rail TS-35/7.5 or 15
  • 100% full load burn-in test
  • Dimensions: 276*125.2*100mm (W*H*D)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)40.00
Maximum Output Power (W)960.0
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 3.94 x 10.97
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)2.00
FamilyDRT-960
Efficiency (%)91
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
ColorSilver


Report a problem
Suggest a product