48 Volt 20 Amps 960 Watt Three Phase Industrial DIN RAIL Power Supply

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$239.00 ea

Factory Stock - Ships on Jul. 29


  • Jameco Part no.: 373149
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRT-960-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $239.00
10+ $216.39

Request a Large Quantity Quote

960W Three Phase Industrial DIN RAIL Power Supply



Specifications

  • Output: 48VDC @ 0-20A
  • Rated Output Power: 960W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • Can be installed on DIN rail TS-35/7.5 or 15
  • 100% full load burn-in test
  • Dimensions: 276*125.2*100mm (W*H*D)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)20
    Maximum Output Power (W)960
    FamilyDRT-960
    Input Voltage (VAC)340 to 550
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)92
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)10.97
    Width (inch)4.93
    Height (inch)3.94
    ColorSilver
    StyleDIN


    Report a problem
    Suggest a product