SPDT Subminiature Toggle Switch ON-OFF-ON 7/32 Inch Mounting

You may also like:
1MS3T1B1M1QE 1MS3T1B1M1QE
1MS3T6B11M1QE 1MS3T6B11M1QE
DS-40T1B1A1-1 DS-40T1B1A1-1
DS41T1B1A1 DS41T1B1A1
66-1005 66-1005
SWP124 SWP124
ET05J6ABE ET05J6ABE
A123S1D9AB A123S1D9AB

$1.49 ea

111 ship on Jun. 19


  • Jameco Part no.: 72557
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DS-43T1B1A1QN
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPDT ON-OFF-ON Subminiature Toggle Switch

  • Mounting hole diameter: 7/32"
  • Pre-tinned leads
  • Metal construction
  • Includes mounting hardware
  • Pins: 3
  • Type: SPDT on-off-on
  • Dimensions: .32"L x .20"W x .28"D
  • Lead spacing: .10"
  • Contact rating: 3A @ 120VAC/28VAC, or 1.5A @ 250VAC, or 0.4A @ 20VAC/VDC
  • Lead type: Solder lugs
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)3
    Voltage Rating (DC)28
    TypeSub-Miniature
    Voltage Rating (AC)120
    Power Rating (VA)0.4
    Actuator TypeBat Lever
    ColorRed
    Color - Actuator/CapChrome
    Number of Positions3
    Mounting StylePanel, Rear
    Termination StyleSolderable Lug
    Number of Pins3
    Length (inch)0.32
    Width (inch)0.2
    Depth (inch)0.34
    Height (inch)0.22
    Actuator Length (inch)0.37
    Lead Spacing B (inch)0.1
    FeaturesFlat
    Maximum AC Voltage Rating250V
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Electrical Life30000 Cycles
    Housing MaterialStainless Steel
    Maximum Contact Resistance20mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size10/48
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature130°C


    Report a problem
    Suggest a product