IC NVSRAM (Non-Volatile SRAM) Memory 16Kb (2Kx8) Parallel 150ns 24-EDIP

You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands
6116P-3 6116P-3
Major Brands
Clearance

$12.95 ea

28 In Stock


  • Jameco Part no.: 2291391
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS1220AB-150
  • HTS code: 8542320040
    • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

IC NVSRAM (Non-Volatile SRAM) Memory 16Kb (2Kx8) Parallel 150ns 24-EDIP

Specifications

  • Part Status: Obsolete
  • Memory Type: Non-Volatile
  • Memory Format: NVSRAM
  • Technology: NVSRAM (Non-Volatile SRAM)
  • Memory Size: 16 Kb (2K x 8)
  • Memory Interface: Parallel
  • Write Cycle Time - Word, Page: 150 ns
  • Access Time: 150 ns
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: DIP-24 Module (0.600", 15.24mm)
  • Supplier Device Package: 24-EDIP


Report a problem
Suggest a product
Specification Value
PackageEDIP-24


Report a problem
Suggest a product