NVSRAM PARALLEL 256K-BIT 5v 28-PIN

$17.95 ea

134 ship on Jan. 17


# of units Price
1+ $17.95
10+ $15.95
100+ $14.95

Request a Large Quantity Quote

32K X 8 NON-VOLATILE SRAM MODULE


The DS1230 256k Nonvolatile SRAMs are 262,144-bit, fully static, nonvolatile SRAMs organized as 32,768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.

Features:
  • 10 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Replaces 32k x 8 volatile static RAM, EEPROM or Flash memory
  • Unlimited write cycles
  • Low-power CMOS
  • Read and write access times as fast as 70 ns
  • Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time
  • Full ±10% VCC operating range
  • 28-pin PDIP package

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageEDIP
    TypeNVSRAM
    Density256KBit
    Organization32Kx8
    Data Bus Width8Bit
    Maximum Operating Current85mA
    Maximum Random Access Time100ns
    Minimum Operating Supply Voltage4.5V
    Interface TypeParallel
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count28
    FamilyDS1230Y
    Product Width18.8mm(Max)
    Product Height9.4mm(Max)
    Product Length39.12mm(Max)
    Product TypeNVRAM


    Report a problem
    Suggest a product