Supervisor Open Drain Push-Pull 1 Channel SOIC-16

You may also like:
DS1233D-10+ DS1233D-10+
TL7705ACP TL7705ACP
LTC1326CS8-2.5 LTC1326CS8-2.5
DS1232LP DS1232LP
DS1233-10 DS1233-10
TL7705BCP TL7705BCP

$2.95 ea

201 ship on Jan. 21


  • Jameco Part no.: 2291407
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS1232S
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95

Request a Large Quantity Quote

Supervisor Open Drain Push-Pull 1 Channel SOIC-16

Specifications

  • Part Status: Obsolete
  • Type: Simple Reset/Power-On Reset
  • Number of Voltages Monitored: 1
  • Output: Open Drain, Push-Pull
  • Reset: Active High/Active Low
  • Reset Timeout: Adjustable/Selectable
  • Voltage - Threshold: 4.37 V, 4.62 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Surface Mount
  • Package: SOIC-16 (0.295", 7.50 mm Width)
  • Base Number: DS1232


Report a problem
Suggest a product
Specification Value
PackageSOIC-16


Report a problem
Suggest a product