Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC DS1307+ Real Time Clock/IC Clock/Logic/Calendar 56-Bit (NV RAM) Serial I2C

You may also like:
DS1307N+ DS1307N+
DS12887 DS12887
277258VP 277258VP
DS1210 DS1210
DS1302 DS1302
DS1243Y-120+ DS1243Y-120+
Slashed Prices - Limited Quantity

$2.29 ea

33 ship on Aug. 12


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $2.09
100+ $1.89

Request a Large Quantity Quote

Real Time Clock (RTC) IC Clock/Calendar 56B I2C 2-Wire Serial DIP-8

Specifications

  • Type: Clock/Calendar
  • Features: Leap Year, NVSRAM, Square Wave Output
  • Memory Size: 56B
  • Time Format: HH:MM:SS (12/24 hr)
  • Date Format: YY-MM-DD-dd
  • Interface: I²C, 2-Wire Serial
  • Voltage - Supply: 4.5V to 5.5V
  • Voltage - Supply, Battery: 2V to 3.5V
  • Current - Timekeeping (Max): 200µA @ 5V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package / Case: 8-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product