# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.39 |
100+ | $4.79 |
Specification | Value |
---|---|
Package | PDIP-8 |
Accuracy | ±2°C(Max) |
Interface Type | 3-Wire |
Output Type | Digital |
Family | DS1620 |
Function | Temp Sensor |
Resolution | 9Bit |
Minimum Input Voltage | 2.7V |
Input Voltage | 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Pins | 8 |
Width | 7.87mm(Max) |
Height | 4.45mm(Max) |
Product Length | 9.91mm(Max) |
Product Type | Temp Sensor |