Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

EconoReset Monitor 5V NPU Supervisor SOT-223-4

You may also like:
DS1233D-10+ DS1233D-10+
DS1232LP DS1232LP
DS1233-10 DS1233-10
TL7705BCP TL7705BCP
MCP130-460DI/TO MCP130-460DI/TO
MAX704CPA MAX704CPA

$2.95 ea

366 ship on Dec. 1
More Available – 5 weeks


  • Jameco Part no.: 2290743
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: DS1833Z-5+
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

EconoReset Monitor 5V NPU Supervisor SOT-223-4

The DS1833Z-5+T&R is a 5V EconoReset monitor in 4 pin SOT-223 package. A precision temperature compensated reference and comparator circuit is used to monitor the status of the power supply (VCC). It provides a function of detecting out of tolerance power supply conditions and warning a processor-based system of impending power failure. When VCC is detected in out of tolerance condition, an internal power fail signal is generated which forces reset to the active (high) state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.

Features

  • Supply voltage range is 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Vcc trip point is 4.625 V
  • Automatically restarts microprocessor after power failure
  • Reduces need for discrete components
  • Accurate 5% microprocessor 5V power supply monitoring
  • Output capacitance is 10 pF
  • Internal 5K ohm pull-up resistor
  • Output current is 8 mA at 0.4 V
  • Operating current is 50 µA

Applications

  • System monitoring


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-223-4


Report a problem
Suggest a product