Programmable Resolution 1-Wire Digital Thermometer

You may also like:
TMP36GT9Z TMP36GT9Z
Analog Devices
LM335Z LM335Z
Major Brands
AD590JH AD590JH
Analog Devices
MM101 MM101
Velleman
MM102 MM102
Velleman

$8.95 ea

819 In Stock
More Available – 7 weeks


  • Jameco Part no.: 865936
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: DS18B20+
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

3-pin 1-Wire Programmable Resolution Digital Thermometer

The DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor.

It has an operating temperature range of -55°C to +125°C and is accurate to ±0.5°C over the range of -10°C to +85°C. In addition, the DS18B20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply.

Features

  • Unique 1-wire interface requires only one port pin for communication
  • Packaging: TO-92
  • Voltage: 3V to 5.5V


Report a problem
Suggest a product
Specification Value
PackageTO-92 3
Accuracy±2°C(Max)
Interface Type1-Wire
Output TypeDigital
FamilyDS18B20
FunctionTemp Sensor
Resolution12Bit(Max)
Minimum Input Voltage3V
Input Voltage3.3V, 5V
Maximum Input Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pins3
Width3.94mm(Max)
Height4.95mm(Max)
Product Length4.95mm(Max)
Product TypeTemp Sensor


Report a problem
Suggest a product