1-Wire Parasite-Power Digital Thermometer

You may also like:
LM35DZ LM35DZ
National Semiconductor
TMP36GT9Z TMP36GT9Z
Analog Devices
LM34DZ LM34DZ
National Semiconductor
DS18B20+ DS18B20+
Dallas Semiconductor
LM335Z LM335Z
Major Brands
LM34CZ LM34CZ
National Semiconductor

$2.95 ea

468 ship on Oct. 29


  • Jameco Part no.: 302551
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS18S20
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

IC, DS18S20, (DS1820), TO-92, 1 WIRE, PARASITE, DIG-THERMOMETER

Report a problem
Suggest a product
Specification Value
PackageTO-92 3
Accuracy±2°C(Max)
Interface Type1-Wire
Output TypeDigital
FamilyDS18S20
FunctionTemp Sensor
Resolution9Bit
Minimum Input Voltage3V
Input Voltage3.3V, 5V
Maximum Input Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pins3
Width3.94mm(Max)
Height4.95mm(Max)
Product Length4.95mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product