iButton Memory NVRAM F5 MicroCan 125B

You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands
Clearance

$7.95 ea

1 In Stock


  • Jameco Part no.: 2291431
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS1992L-F5
  • HTS code: 8542320040
    • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

iButton Memory NVRAM F5 MicroCan 125B

Specifications

  • Applications: Product Data
  • Memory Type: NVRAM
  • Memory Size: 128B
  • Operating Temperature: -40°C to 70°C
  • Base Number: DS1992


Report a problem
Suggest a product
Specification Value
PackageMicroCan


Report a problem
Suggest a product