Electromechanical Relay Single Pole Double Throw 3A 12 Volt 360Ohm Through Hole

$3.95 ea

41 ship on Jan. 16


  • Part no.: 842734
  • Manufacturer: Panasonic
  • Manufacturer no.: DS1E-M-DC12V
  • RoHS Compliant
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Electromechanical Relay 12VDC 360 Ohm 3A Single Pole Double Throw (SPDT) (15x9.9x9.9)mm THT General Purpose Relay

Report a problem
Suggest a product
Specification Value
Contact ArrangementSPDT
DC Coil Voltage12
Maximum Current Rating3A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating220V
Pin Count5
Product Length15mm
Product Depth9.9mm
Product Height9.9mm
FamilyDS
Power/Signal Relay TypeMiniature Relay
Contact FormSPDT
TypeGeneral Purpose Relay
Relay ConstructionNon-Latching
Operate Time3 ms
Maximum Power Rating60W/125VA
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40
Coil Current33.3mA
Coil Resistance360Ohm
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver/Gold Clad
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube/Case
Body Height (mm)9.9
Termination StylePC Pin
Body Length (mm)15
Supplier PackageDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product